Carel IR33 Panel Mount PID Temperature Controller 2 Input, 4 Output SSR 24V ac/dc Temperature Control
- RS Stock No.:
- 745-7970
- Mfr. Part No.:
- IR33A9MR20
- Manufacturer:
- Carel
Subtotal (1 unit)*
€185.04
(exc. VAT)
€227.60
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.04 |
*price indicative
- RS Stock No.:
- 745-7970
- Mfr. Part No.:
- IR33A9MR20
- Manufacturer:
- Carel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carel | |
| Output Type | SSR | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 8A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Plug-In | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 24V ac/dc | |
| Firing Mode | PWM | |
| Digital Comms | RS485 | |
| Maximum Voltage | 230V | |
| Display Type | Single Line | |
| Length | 76.2mm | |
| Width | 34.2mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Input Type | Thermocouple, PT100, PT1000 | |
| Mount Type | Panel Mount | |
| Series | IR33 | |
| Panel Depth | 94mm | |
| Select all | ||
|---|---|---|
Brand Carel | ||
Output Type SSR | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 8A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Plug-In | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 24V ac/dc | ||
Firing Mode PWM | ||
Digital Comms RS485 | ||
Maximum Voltage 230V | ||
Display Type Single Line | ||
Length 76.2mm | ||
Width 34.2mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Input Type Thermocouple, PT100, PT1000 | ||
Mount Type Panel Mount | ||
Series IR33 | ||
Panel Depth 94mm | ||
- COO (Country of Origin):
- IT
The IR33A9MR20 model controller features 4 Solid State Relay outputs. These outputs are most suited to application solutions where one or more PWN outputs are required. In this instance relays become impractical and solid state relays can be used to manage processes according to the application requirement.
Optional Expansion
Suitable for use with remote controls, the IR33 series can use an infrared remote control allowing access to all main functions as well for configuring system parameters. This allows easy set up and use of all IR33 controllers from a distance.
Find the IRTRUES000 IR33 Remote Control here: 745-7999>
Programming keys are a simple and effective way to quickly program controllers both when on and also when not connected to a power supply. This disconnected programming function can reduce the risk of errors in the controller. A programming key allows for fast and effective technical service and can be used in just a few seconds for ease.
Find the IROPZKEY00 Programming Key Here: 745-8002
IR33 Universal Electronic Controllers
The IR33 series of universal electronic controllers from Carel are a panel mounted controller offering an updated and upgraded module to replace its IR32 predecessor. The IR33 series controllers feature two independent control loops and now with the addition of auto tuning and a real-time clock for cycle and alarm management, the IR33 range of controllers fare suitable for a range of applications.
Featuring a simple user interface with a clear LED screen and large control buttons, the controllers are easy to commission as well as coming in a standard 76.2 x 34.2mm size suitable for a 71 x 29mm panel cut out. Powered from 12 to 24 V ac/dc or by 115-230 V ac the units can also be used with transformers to for powering low voltage controllers from 110 V ac or 230 V ac.
All of the IR33 series controllers are capability of network connectivity for both monitoring and programming purposes to make the IR33 controllers truly versatile. Using the optional RS-485 series interface you can content any of the SSR, Relay or Relay/Analogue units for complete ease of use.
Auto Tuning
Auto tuning within the controller gives vital accuracy during configuration. The auto tune function uses rule based calculations typically used by experienced engineers to configure the controller either at the set-point or whist the load is being heated from an ambient temperature.
Supplied with a default factory setting, the PID parameters allow standard control and functionality but are not optimised for the system the IR33 will control. Auto-tuning the controller is used to fine-tune the 3 control parameters involved to ensure the controller is optimised for any application.
Real-time Clock
The addition of a real-time clock (RTC) to the IR33 series aids in the management of working cycles within the controller as well as to support logging alarms. The RTC in the controller is a low power resource for accurate time keeping freeing up system power for accurate monitoring and control.
Working cycles controlled by the IR33 can rely on the internal clock for accuracy with the ability to remain time keeping even when the main system power source is off or unavailable.
Real-time clocks are key to accuracy within time based controllers and should not be confused with hardware clocks governing digital information. Real-time clocks, unlike hardware clocks count in human time units for relative control.
Features and Benefits
• Temperature input or universal input
• Relay or SSR output versions
• 2 independent control loops
• Auto-tuning PID control
• Real-time clock
• Infrared receiver and buzzer
• Plug-in terminals
• Remote Control option
• Programming key compatibility
Related links
- Carel IR33 Panel Mount PID Temperature Controller, 4 Output SSR 30V ac Temperature Control
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 230V ac/dc PID Controller
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 230V PID Controller
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 230V ac On-Off
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 1 Output Digital 230V ac On-Off
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 230V
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 230V ac/dc PID Controller
- Carel IR33 Panel Mount PID Temperature Controller 4 Input Digital 230V ac PID
