Omron E5EC Panel Mount PID Temperature Controller, 48 x 48mm Relay, 24 V ac/dc Supply Voltage ON/OFF, PID, 2-PID
- RS Stock No.:
- 760-4606
- Mfr. Part No.:
- E5EC-RX2DSM-800
- Manufacturer:
- Omron
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-4606
- Mfr. Part No.:
- E5EC-RX2DSM-800
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Supply Voltage | 24 V ac/dc | |
| Size | 48 x 48mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Control Type | ON/OFF, PID, 2-PID Controller | |
| Input Type | Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue | |
| Range | 0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C | |
| Series | E5EC | |
| Mounting Type | Panel Mount | |
| Display Colour | White | |
| Panel Depth | 59mm | |
| Termination Type | Screw terminal block | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Supply Voltage 24 V ac/dc | ||
Size 48 x 48mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Control Type ON/OFF, PID, 2-PID Controller | ||
Input Type Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue | ||
Range 0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C | ||
Series E5EC | ||
Mounting Type Panel Mount | ||
Display Colour White | ||
Panel Depth 59mm | ||
Termination Type Screw terminal block | ||
- COO (Country of Origin):
- CN
Related links
- Omron E5EC Panel Mount PID Temperature Controller 2 Relays PID,
- Omron E5EC Panel Mount PID Temperature Controller Analogue 24 V ac/dc Supply Voltage
- Omron E5EC Panel Mount PID Temperature Controller 2 Input On-Off, PID
- Omron E5EC Panel Mount PID Temperature Controller 4 Input On-Off, PID
- Omron E5EC Panel Mount PID Temperature Controller 4 Input On-Off, PID
- Omron E5EC Panel Mount PID Temperature Controller 4 Input Relay 240V ac PID 2-PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 240V ac PID Controller
