Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc PID Controller
- RS Stock No.:
- 760-5286
- Distrelec Article No.:
- 304-01-976
- Mfr. Part No.:
- E5CC-RX3D5M-001
- Manufacturer:
- Omron
Subtotal (1 unit)*
€402.38
(exc. VAT)
€494.93
(inc. VAT)
- 12 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €402.38 |
*price indicative
- RS Stock No.:
- 760-5286
- Distrelec Article No.:
- 304-01-976
- Mfr. Part No.:
- E5CC-RX3D5M-001
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 50A ac | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw Terminal block | |
| Maximum Supply Voltage | 240V ac/dc | |
| Controlled Phases | 1 | |
| Digital Comms | RS485 | |
| Maximum Voltage | 250V | |
| Display Type | Multi Line | |
| Length | 9mm | |
| IP Rating | IP20, IP00, IP66 | |
| Width | 48mm | |
| Standards/Approvals | EN61000-4-3, EN61000-4-5, EN61326-1, EN55011, EN61000-4-6, EN61000-4-4, cULus:UL 61010-1/CSA C22.2 No.61010-1, EN61000-4-2, EN61000-4-11, EN 61010-1 (IEC 61010-1), KC mark | |
| Mount Type | Panel Mount | |
| Series | E5CC | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 50A ac | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID Controller | ||
Terminal Type Screw Terminal block | ||
Maximum Supply Voltage 240V ac/dc | ||
Controlled Phases 1 | ||
Digital Comms RS485 | ||
Maximum Voltage 250V | ||
Display Type Multi Line | ||
Length 9mm | ||
IP Rating IP20, IP00, IP66 | ||
Width 48mm | ||
Standards/Approvals EN61000-4-3, EN61000-4-5, EN61326-1, EN55011, EN61000-4-6, EN61000-4-4, cULus:UL 61010-1/CSA C22.2 No.61010-1, EN61000-4-2, EN61000-4-11, EN 61010-1 (IEC 61010-1), KC mark | ||
Mount Type Panel Mount | ||
Series E5CC | ||
Panel Depth 60mm | ||
Omron E5CC Series PID Temperature Controller, 24V Supply Voltage, Relay Output Type - E5CC-RX3D5M-001
Features & Benefits
Applications
How does the PID control function improve temperature regulation?
Can this device handle multiple sensor types?
What maintenance is required for optimal performance?
Is this controller suitable for use in wet or corrosive environments?
Related links
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 3 Output Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 4 Input, 1 Output Relay 240V ac/dc On-Off
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac PID Controller
