Omron E5CC DIN Rail PID Temperature Controller 2 Input, 1 Output Linear 240V ac PID Controller
- RS Stock No.:
- 760-5390
- Mfr. Part No.:
- E5CC-CX3A5M-004
- Manufacturer:
- Omron
Subtotal (1 unit)*
€534.13
(exc. VAT)
€656.98
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €534.13 |
*price indicative
- RS Stock No.:
- 760-5390
- Mfr. Part No.:
- E5CC-CX3A5M-004
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Linear | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Maximum Voltage | 250V | |
| Display Type | 11 Segment | |
| Standards/Approvals | EN61326-1, cULus:UL 61010-1/CSA C22.2 No.61010-1, KC mark, EN 61010-1 (IEC 61010-1) | |
| Width | 48mm | |
| IP Rating | IP20, IP66, IP00 | |
| Length | 48mm | |
| Mount Type | DIN Rail | |
| Series | E5CC | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Linear | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type PID Controller | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Maximum Voltage 250V | ||
Display Type 11 Segment | ||
Standards/Approvals EN61326-1, cULus:UL 61010-1/CSA C22.2 No.61010-1, KC mark, EN 61010-1 (IEC 61010-1) | ||
Width 48mm | ||
IP Rating IP20, IP66, IP00 | ||
Length 48mm | ||
Mount Type DIN Rail | ||
Series E5CC | ||
Panel Depth 60mm | ||
Omron E5CC Series PID Temperature Controller, 2 Inputs, 4-20 mA Output Type - E5CC-CX3A5M-004
This PID temperature controller is designed for precise temperature regulation in various industrial applications. With dimensions of 48 x 48 mm and a panel mount design, it seamlessly integrates into existing systems. This device supports a wide supply voltage range of 100 to 240 V AC, making it versatile for multiple environments while ensuring reliable performance even in challenging conditions.
Features & Benefits
• Offers linear analogue output with a 4 to 20 mA signal for precise control
• Supports ON and OFF PID and 2 PID control types for flexibility in operation
• Equipped with universal input compatibility for thermoelectric and resistance sensors
• Operates within a broad temperature range of minus 10 to 55 degree C for adaptability
• Features a clear white display for easy readability in various lighting conditions
• Utilises a screw Terminal Block for secure and reliable electrical connections
• Supports ON and OFF PID and 2 PID control types for flexibility in operation
• Equipped with universal input compatibility for thermoelectric and resistance sensors
• Operates within a broad temperature range of minus 10 to 55 degree C for adaptability
• Features a clear white display for easy readability in various lighting conditions
• Utilises a screw Terminal Block for secure and reliable electrical connections
Applications
• Used with PLATINUM resistance thermometers for accurate temperature measurement
• Ideal for thermocouples in demanding industrial processes
• Employed in systems requiring responsive temperature control across environments
• Suitable for integration in automation and control systems across sectors
• Utilised in heating and cooling where precise regulation is essential
• Ideal for thermocouples in demanding industrial processes
• Employed in systems requiring responsive temperature control across environments
• Suitable for integration in automation and control systems across sectors
• Utilised in heating and cooling where precise regulation is essential
What are the implications of its operational temperature range?
Operating between -10 and +55 °C ensures effectiveness in both low and high-temperature environments, making it suitable for various industrial applications.
How does the analogue output enhance control capabilities?
The 4 to 20 mA output allows for fine-tuned control and monitoring of temperature processes, enabling better integration with other systems for enhanced automation.
In what types of systems can this controller be integrated?
It can be integrated into both heating and cooling systems as well as in process control systems where precise temperature management is critical.
What benefits does the panel mount design provide in installations?
The panel mount design facilitates easy installation in control panels or equipment setups, ensuring a Compact footprint without compromising performance.
Approvals
CE
Related links
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Linear 240V ac PID Controller
- Omron E5CC DIN Rail PID Temperature Controller 2 Input PID, On-Off
- Omron E5CC DIN Rail Temperature Controller 1 Input ON
- Omron E5CC Panel Mount PID Temperature Controller 4 Input, 1 Output Linear 240V ac PID Controller
- Omron E5CC DIN Rail Temperature Controller 1 Input ON
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Linear 240V ac/dc PID Controller
- Omron E5CC DIN Rail PID Temperature Controller 2 Input Logic, SSR 240V ac On-Off
- Omron E5CC Panel Mount PID Temperature Controller 2 Input On-Off, PID
