Omron E5EC Panel Mount PID Temperature Controller 2 Input, 2 Output 2 Relay, Relay 240V ac PID, On-Off, 2-PID Controller
- RS Stock No.:
- 760-5457
- Mfr. Part No.:
- E5EC-RR4A5M-011
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€737.51
(exc. VAT)
€907.14
(inc. VAT)
- Shipping from 21 January 2027
Units | Per unit |
|---|---|
| 1 + | €737.51 |
*price indicative
- RS Stock No.:
- 760-5457
- Mfr. Part No.:
- E5EC-RR4A5M-011
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | 2 Relay, Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | PID, On-Off, 2-PID Controller | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Diagnostics | Yes | |
| Maximum Voltage | 240V ac | |
| Display Type | 11 Segment Digital Display | |
| IP Rating | IP20, IP66, IP00 | |
| Standards/Approvals | CSA, UL | |
| Width | 96mm | |
| Length | 48mm | |
| Input Type | Thermocouple, PT100, Analogue, Universal | |
| Mount Type | Panel Mount | |
| Series | E5EC | |
| Panel Depth | 59mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type 2 Relay, Relay | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type PID, On-Off, 2-PID Controller | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Diagnostics Yes | ||
Maximum Voltage 240V ac | ||
Display Type 11 Segment Digital Display | ||
IP Rating IP20, IP66, IP00 | ||
Standards/Approvals CSA, UL | ||
Width 96mm | ||
Length 48mm | ||
Input Type Thermocouple, PT100, Analogue, Universal | ||
Mount Type Panel Mount | ||
Series E5EC | ||
Panel Depth 59mm | ||
- COO (Country of Origin):
- CN
E5EC Digital Temperature Controllers (48 x 96mm)
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
Approvals
Related links
- Omron E5EC Panel Mount PID Temperature Controller 4 Input Relay 240V ac PID 2-PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input Solid State Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 2 Output SSR 240V ac PID Controller
