Eurotherm Piccolo P104 Panel PID Temperature Controller, 3 Output Relay 24V ac/dc On-Off
- RS Stock No.:
- 790-3606
- Mfr. Part No.:
- P104/CC/VL/LRR
- Manufacturer:
- Eurotherm
Subtotal (1 unit)*
€458.71
(exc. VAT)
€564.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €458.71 |
*price indicative
- RS Stock No.:
- 790-3606
- Mfr. Part No.:
- P104/CC/VL/LRR
- Manufacturer:
- Eurotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Outputs | 3 | |
| Maximum Current | 2A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Digital Comms | EIA 485 | |
| Diagnostics | Yes | |
| Display Type | LED | |
| Maximum Voltage | 24V ac/dc | |
| Length | 96mm | |
| Width | 96mm | |
| Standards/Approvals | CE, cUL | |
| IP Rating | IP66 | |
| Series | Piccolo P104 | |
| Mount Type | Panel | |
| Input Type | Thermocouple | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Outputs 3 | ||
Maximum Current 2A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Digital Comms EIA 485 | ||
Diagnostics Yes | ||
Display Type LED | ||
Maximum Voltage 24V ac/dc | ||
Length 96mm | ||
Width 96mm | ||
Standards/Approvals CE, cUL | ||
IP Rating IP66 | ||
Series Piccolo P104 | ||
Mount Type Panel | ||
Input Type Thermocouple | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- GB
P104 - Temperature/-Process Controllers 96x96mm
piccoloTM P104 series controllers offer precision PID control of temperature and other processes with many advanced features not normally found in this class of controllers.
Designed to offer outstanding performance in an affordable package providing a complete solution for a wide variety of applications.
Precision PID control, 96x96mm
Simplified and customisable operator HMI
High visibility three colour LED display
Wipedown front fascia
Easy access to parameterization and operation
High reliability and quality
Ramp-soak timer and soft start
Overshoot elimination
Energy usage estimation
Heater failure detection
Digital setpoint retransmission
Analogue retransmission
Recovery point undo function
Configuration adaptor
iTools Wizard
Eurotherm - Series piccolo
Related links
- Eurotherm Piccolo P104 Panel PID Temperature Controller, 3 Output Relay 230V ac On-Off
- Eurotherm Piccolo P108 Panel PID Temperature Controller, 3 Output Relay 24V ac/dc On-Off
- Eurotherm Piccolo P116 Panel PID Temperature Controller, 3 Output Relay 24V ac/dc On-Off
- Eurotherm Piccolo P104 Panel PID Temperature Controller 2 Input, 2 Output Relay 264V ac On-Off
- Eurotherm Piccolo P108 Panel PID Temperature Controller, 3 Output Relay 230V ac On-Off
- Eurotherm Piccolo P116 Panel PID Temperature Controller Relay 230V ac On-Off
- Eurotherm Piccolo P108 Panel PID Temperature Controller 2 Input, 2 Output Relay 264V ac/dc On-Off
- Eurotherm 3200 Panel PID Temperature Controller, 3 Output Relay 264V ac On-Off
