Gefran 400 Panel PID Temperature Controller 2 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA), Relay (250

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€376.98

(exc. VAT)

€463.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€376.98
5 - 9€358.10
10 - 24€339.28
25 - 49€324.44
50 +€316.14

*price indicative

RS Stock No.:
798-4037
Mfr. Part No.:
401-RRR-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA), Relay (250 Vac/5 A)

Product Type

PID Temperature Controller

Number of Inputs

2

Number of Outputs

3

Maximum Current

50A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

On-Off, PI, P, PID

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Diagnostics

Error Indication: Lo, Error Messages

Auxiliary Power Supply

11 to 27 Vac/dc

Digital Comms

RS232

Maximum Voltage

250V ac

Display Type

2/3 Indicating LED, 3 LED Bar Graph, 4 Digit

IP Rating

IP65

Width

48mm

Length

48mm

Standards/Approvals

EN 61000-6-3, EN 61010-1, CE, EN 61000-6-2, 2006/95/CE, 2004/108/CE

Series

400

Mount Type

Panel

Input Type

Linear 0 to 60 Mv, PT1000, Thermistor Ptc, Type J Thermocouple, 0 to 10 V, 2 to 10 V, 4 to 20 mA, 12 to 60 Mv, 0 to 20 mA

Panel Depth

99mm

COO (Country of Origin):
IT
The 401-R-R-R-0-0-0-0 model from Gefran features two configurable relay outputs and requires an 11 – 27 V ac/dc power supply to operate.

Gefran 400 Series Temperature Regulator


The 400 and 401 series temperature controllers from Gefran are an advanced controller featuring self-adjusting and self-adapting functions for easy and precise use. Also featuring soft start as well as an auto and manual function, the 400 series is versatile and easy to implement into any range of heating and cooling systems.

Featuring a simple 4-digit display with configurable universal input on front panel. The facia features 4 10mm high green LED characters with four control keys. In addition to the facias character read out, the controller also features a two colour LED deviation bar graph for quick and easy representation of program deviation.

The main measurement input is universal, allowing various types of sensors to be connected to the controller for added versatility making the 400 series a key tool in any control system. The unit is equipped with 2 x relay outputs for hot, cold or hot and cold regulation outputs and/or for alarm outputs. The controller’s alarms can be configured by the user as required.

Suitable for use in a variety of industries and applications, the 400 series temperature controller can use used in packaging machines, ovens and jewellers' equipment, rubber presses, labelling machines, food processing industry, and magnetic card printing machines. This list, although not exhaustive, shows the range of application opportunities provided by this Gefran temperature controller.

Features and Benefits


• LED deviation indication

• Universal input

• Auto and self-tune as well as soft-start and manual functions

• Configurable alarms

• Improved accuracy

• IP65 facia

• Compact 48 x 48 mm controller

• Universal 1/16 DIN mounting system

Gefran Series 400, 600, 650, 1000, 1200 & 1250


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy