Jumo QUANTROL Panel PID Temperature Controller 1 Input, 1 Output 1 Relay 240V ac On-Off
- RS Stock No.:
- 815-8797
- Distrelec Article No.:
- 304-01-815
- Mfr. Part No.:
- 702031/8-0000-23
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€198.55
(exc. VAT)
€244.22
(inc. VAT)
- Final 106 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €198.55 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€391.58
(exc. VAT)
€481.64
(inc. VAT)
- RS Stock No.:
- 815-8797
- Distrelec Article No.:
- 304-01-815
- Mfr. Part No.:
- 702031/8-0000-23
- Manufacturer:
- Jumo
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | PID Temperature Controller | |
| Output Type | 1 Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -5°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 Modbus RTU | |
| Firing Mode | Firing curve for pottery kilns | |
| Diagnostics | Yes | |
| Maximum Voltage | 230V | |
| Display Type | LED | |
| Length | 48mm | |
| Standards/Approvals | DIN EN 61010, DIN EN 61326-1, EN 60584, EN 60751, IEC 61554, UL 61010-1, CAN/CSA C22.2 No. 61010-1, c UL US, DIN EN 60529 | |
| IP Rating | IP65 | |
| Input Type | Universal | |
| Mount Type | Panel | |
| Series | QUANTROL | |
| Panel Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type PID Temperature Controller | ||
Output Type 1 Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -5°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 Modbus RTU | ||
Firing Mode Firing curve for pottery kilns | ||
Diagnostics Yes | ||
Maximum Voltage 230V | ||
Display Type LED | ||
Length 48mm | ||
Standards/Approvals DIN EN 61010, DIN EN 61326-1, EN 60584, EN 60751, IEC 61554, UL 61010-1, CAN/CSA C22.2 No. 61010-1, c UL US, DIN EN 60529 | ||
IP Rating IP65 | ||
Input Type Universal | ||
Mount Type Panel | ||
Series QUANTROL | ||
Panel Depth 95mm | ||
- COO (Country of Origin):
- DE
Jumo PID Controller
Features and Benefits
Certifications
Related links
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 1 Output 1 Relay 240V ac On-Off
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 1 Output Relay 240V PID Controller
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Analogue 240V ac On-Off
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Logic/SSR 240V ac On-Off
- Jumo JUMO Quantrol Panel PID Temperature Controller 1 Input Relay 240V ac On-Off
- Jumo JUMO Quantrol Panel Mount PID Controller 1 Input, 1 Output Relay 240V ac PID Controller
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Analogue 240V ac/dc On-Off
- Jumo QUANTROL Panel PID Temperature Controller 2 Input, 2 Output Analogue 240V ac On-Off

