Eurotherm Piccolo P108 Panel PID Temperature Controller 2 Input, 2 Output Relay 264V ac On-Off
- RS Stock No.:
- 820-0160
- Mfr. Part No.:
- P108/CC/VH/LRC/R
- Manufacturer:
- Eurotherm
Subtotal (1 unit)*
€413.17
(exc. VAT)
€508.20
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €413.17 |
*price indicative
- RS Stock No.:
- 820-0160
- Mfr. Part No.:
- P108/CC/VH/LRC/R
- Manufacturer:
- Eurotherm
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 264V ac | |
| Energy measurement | Yes | |
| Digital Comms | Modbus RTU Master Broadcast, Modbus RTU Slave, EIA 485 | |
| Display Type | LED | |
| Maximum Voltage | 264V ac | |
| Length | 48mm | |
| Standards/Approvals | RoHS (EN50581), EN61010-1, EN14597, BS EN61326-1, EN60529, CE (EN61326), REACH, CCC: Exempt, cUL, UL, WEEE, EAC | |
| IP Rating | IP66 | |
| Input Type | PT1000, Type K Thermocouple, 4 to 20 mA, 0 to 20 mA, Linear: 10 to 80 mV, Custom, 0 to 10 V | |
| Series | Piccolo P108 | |
| Mount Type | Panel | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 264V ac | ||
Energy measurement Yes | ||
Digital Comms Modbus RTU Master Broadcast, Modbus RTU Slave, EIA 485 | ||
Display Type LED | ||
Maximum Voltage 264V ac | ||
Length 48mm | ||
Standards/Approvals RoHS (EN50581), EN61010-1, EN14597, BS EN61326-1, EN60529, CE (EN61326), REACH, CCC: Exempt, cUL, UL, WEEE, EAC | ||
IP Rating IP66 | ||
Input Type PT1000, Type K Thermocouple, 4 to 20 mA, 0 to 20 mA, Linear: 10 to 80 mV, Custom, 0 to 10 V | ||
Series Piccolo P108 | ||
Mount Type Panel | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- GB
P108 - Temperature/-Process Controllers 48x96mm
Eurotherm - Series piccolo
Related links
- Eurotherm Piccolo P108 Panel PID Temperature Controller 2 Input, 2 Output Relay 264V ac/dc On-Off
- Eurotherm Piccolo P104 Panel PID Temperature Controller 2 Input, 2 Output Relay 264V ac On-Off
- Eurotherm Piccolo P108 Panel PID Temperature Controller, 3 Output Relay 230V ac On-Off
- Eurotherm Piccolo P108 Panel PID Temperature Controller, 3 Output Relay 24V ac/dc On-Off
- Eurotherm Piccolo P116 Panel Mount PID Temperature Controller 3 Input Analogue Triac 264V ac PID Controller
- Eurotherm 3204 Panel PID Temperature Controller, 4 Output Relay 264V ac On-Off
- Eurotherm 3200 Panel PID Temperature Controller, 4 Output Relay 264V ac On-Off
- Eurotherm 3200 Panel PID Temperature Controller, 3 Output Relay 264V ac On-Off
