RS PRO RS PRO DIN Rail On-Off Temperature Controller 1 Input, 2 Output Relay 24V ac/dc On-Off
- RS Stock No.:
- 875-1226
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 875-1226
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Type | Relay | |
| Product Type | On-Off Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 24V ac/dc | |
| Digital Comms | RS485, RS232 | |
| Display Type | LED | |
| Maximum Voltage | 24V ac/dc | |
| Length | 72mm | |
| Standards/Approvals | CE | |
| Width | 72mm | |
| IP Rating | IP65 | |
| Series | RS PRO | |
| Input Type | K Type Thermocouple | |
| Mount Type | DIN Rail | |
| Panel Depth | 87.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Type Relay | ||
Product Type On-Off Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 24V ac/dc | ||
Digital Comms RS485, RS232 | ||
Display Type LED | ||
Maximum Voltage 24V ac/dc | ||
Length 72mm | ||
Standards/Approvals CE | ||
Width 72mm | ||
IP Rating IP65 | ||
Series RS PRO | ||
Input Type K Type Thermocouple | ||
Mount Type DIN Rail | ||
Panel Depth 87.5mm | ||
- COO (Country of Origin):
- TR
RS PRO Digital Process Indicator with Universal Input Temperature Controller
These RS PRO process indicators are designed for measuring temperature and any process value. These controllers can be used in many applications with their universal process input, alarm functions and serial communication unit.
Features and Benefits:
4 Digit display
Universal process input
Smart output module system
Programmable alarm functions
Retransmission of process value
Hardware configuration with output modules
RS-232 or RS-485 serial communication
Typical Applications:
On/Off temperature controllers are designed to control and maintain temperatures in appliances by turning on or off, depending on the users required pre-set temperature. If the temperature drops below the setpoint, the controller will turn on and increase the temperature until it is met. Once the desired temperature is reached, the device output switches off automatically.
Temperature controllers are perfect for applications that require temperature control solutions, especially those whereby the temperature increases slowly, and are commonly used in areas such as:
HVAC systems
Ovens
Incubators
Automotive
Storage solutions
Glass
Plastic
Petro-chemistry
Textile
Machine production industries
FAQs
Why use an On/Off Temperature Controller?
Used for monitoring purposes in heating environments, on-off temperature controllers prevent rapid increases in temperature that could cause damage. These controllers are often used where there isn't a need for precision temperature control, but where a system is unable to handle continuous interruptions. A typical example of an on-off controller is a thermostat in a system, if the temperature drops below the pre-set level the system is switched on. They can protect against a system over-heating or over-cooling and have an 'on' 'off' option with no middle state.
Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO RS PRO DIN Rail On-Off Temperature Controller 1 Input, 2 Output Relay 240V ac On-Off
- RS PRO RS PRO DIN Rail PID Temperature Controller 1 Input On-Off
- RS PRO DIN Rail PID Temperature Controller 1 Input, 2 Output Relay 24V ac PID Controller
- RS PRO RS PRO Rail On-Off Temperature Controller 1 Input, 2 Output Relay 230V ac On-Off
- RS PRO Panel Mount On-Off Temperature Controller 1 Input, 2 Output Relay 24V ac/dc Controller
- West Instruments P8010 DIN Rail PID Temperature Controller 1 Input, 2 Output Relay 24V ac/dc PID Controller
- RS PRO DIN Rail PID Temperature Controller 3 Input, 2 Output Relay 24V ac Controller
- CAL MAXVU16 DIN Rail PID Temperature Controller 1 Input SSR 24V ac Temperature Control
