WIKA TCS Series Temperature & Humidity Sensor
- RS Stock No.:
- 149-380
- Mfr. Part No.:
- 86330812
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€1,540.16
(exc. VAT)
€1,894.40
(inc. VAT)
New product - Preorder today
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,540.16 |
*price indicative
- RS Stock No.:
- 149-380
- Mfr. Part No.:
- 86330812
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Temperature & Humidity Sensor | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TCS | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Temperature & Humidity Sensor | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 85°C | ||
Series TCS | ||
Standards/Approvals No | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Applications
Special Features
Case aluminium, epoxy resin coated
Ingress protection IP 65, NEMA 4
Ambient temperature -40 → +85 °C
1 switch point, SPDT or DPDT with a high contact rating of up to 15 A / AC 220 V
Capillary up to 10 m
Related links
- S+S Regeltechnik GmbH AFTF Series Temperature & Humidity Sensor
- S+S Regeltechnik GmbH HTF50 Series Temperature & Humidity Sensor
- S+S Regeltechnik GmbH AFTF - SD Series Temperature & Humidity Sensor
- S+S Regeltechnik GmbH RFTF Series Temperature & Humidity Sensor
- S+S Regeltechnik GmbH KFTF Series Temperature & Humidity Sensor
- Aten EA1640 Series Temperature & Humidity Sensor RJ45, RJ11
- Honeywell HumidIcon HIH6100 Series Temperature & Humidity Sensor Through Hole Mount
- Siemens QFA41 Series Temperature & Humidity Sensor ±2 %RH Corrugated Cardboard
