Microchip MCP9985 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±1°C, 10-Pin MSOP
- RS Stock No.:
- 599-010
- Mfr. Part No.:
- MCP9985T-2E/E3
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€2,212.50
(exc. VAT)
€2,722.50
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.885 | €2,212.50 |
*price indicative
- RS Stock No.:
- 599-010
- Mfr. Part No.:
- MCP9985T-2E/E3
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | MSOP | |
| Standards/Approvals | RoHS Compliant | |
| Series | MCP9985 | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 4.9mm | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 10 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Package Type MSOP | ||
Standards/Approvals RoHS Compliant | ||
Series MCP9985 | ||
Height 1.1mm | ||
Length 3mm | ||
Width 4.9mm | ||
Automotive Standard AEC-Q100 Grade 1 | ||
- COO (Country of Origin):
- TH
The Microchip Multi channel temperature sensor designed for precise thermal monitoring in automotive and embedded systems. It supports up to five temperature channels and communicates via a 2-wire I²C/SMBus interface. Advanced features like resistance error correction, beta compensation, and automatic diode type detection ensure accurate readings across various processor technologies. Its compact design and robust feature set make it ideal for managing complex thermal environments.
AEC Q100 Grade 1
Resistance error correction for long PCB traces
Advanced measurement techniques: automatic beta compensation and ideality factor correction
Related links
- Microchip MCP9985 Series Surface Mount ±1°C, 10-Pin MSOP
- Microchip MCP9985 Series Surface Mount ±1°C, 10-Pin MSOP-10
- Microchip MCP9985 Series Surface Mount ±1°C, 10-Pin VDFN
- Microchip MCP9985 Series Surface Mount ±1°C, 10-Pin
- Microchip MCP9933 Series Surface Mount ±1°C, 8-Pin MSOP
- Microchip MCP9933D Series Surface Mount ±1°C, 8-Pin MSOP
- Microchip MCP9933 Series Surface Mount ±1°C, 8-Pin WDFN
- Microchip MCP9933D Series Surface Mount ±1°C, 8-Pin WDFN
