Amphenol Advanced Sensors Temperature Sensor, Off Board, ±3 %
- RS Stock No.:
- 762-233
- Mfr. Part No.:
- CTTS-203856-S02
- Manufacturer:
- Amphenol Advanced Sensors
Subtotal (1 unit)*
€3.42
(exc. VAT)
€4.21
(inc. VAT)
Temporarily out of stock
- 340 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.42 |
*price indicative
- RS Stock No.:
- 762-233
- Mfr. Part No.:
- CTTS-203856-S02
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Temperature Sensor | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±3 % | |
| Mount Type | Off Board | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Supply Voltage | 1kV | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 61mm | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Temperature Sensor | ||
Sub Type Temperature Sensor | ||
Accuracy ±3 % | ||
Mount Type Off Board | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Supply Voltage 1kV | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Length 61mm | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
The Amphenol Advanced Sensors Thermometrics Type FL Low Profile NTC Temperature Sensor consists of an NTC chip thermistor embedded in a flat flexible circuit (FFC) with a thin-film protective coating. Its ultra-low profile and flexible design allow it to conform to contours, making it Ideal for space-constrained applications such as EV/HEV battery pack monitoring.
Low profile 1 mm max thickness
AEC Q200 qualified
RoHS compliant
Low mass for fast thermal response
61 mm overall length
Related links
- Amphenol Advanced Sensors Temperature Sensor, 2 %
- Amphenol Advanced Sensors Temperature Sensor ±0.3 °C
- Amphenol Advanced Sensors Temperature Sensor, 2.0 %
- Amphenol Advanced Sensors Temperature Sensor, ±0.5°C
- Amphenol Advanced Sensors T9602 Series Grommet ±2 %, 4-Pin
- Amphenol Advanced Sensors ChipCap 2 Series Digital Output Temperature & Humidity Sensor I2C,
- Amphenol Advanced Sensors ChipCap 2 Series Analogue Output Temperature & Humidity Sensor I2C,
- Amphenol Advanced Sensors MCP9803 Series Through Hole Mount ±2 %,
