Amphenol Advanced Sensors WTF083B001 Series Temperature Sensor, Panel, R@25°C ±0.3°C
- RS Stock No.:
- 762-237
- Mfr. Part No.:
- WTF083B001
- Manufacturer:
- Amphenol Advanced Sensors
Subtotal (1 unit)*
€6.84
(exc. VAT)
€8.41
(inc. VAT)
In Stock
- Plus 170 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.84 |
*price indicative
- RS Stock No.:
- 762-237
- Mfr. Part No.:
- WTF083B001
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Temperature Sensor | |
| Sub Type | Temperature Sensor | |
| Accuracy | R@25°C ±0.3°C | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Width | 14mm | |
| Series | WTF083B001 | |
| Length | 48mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Temperature Sensor | ||
Sub Type Temperature Sensor | ||
Accuracy R@25°C ±0.3°C | ||
Mount Type Panel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Width 14mm | ||
Series WTF083B001 | ||
Length 48mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
Related links
- Amphenol Advanced Sensors Temperature Sensor -40 °C Max
- Sensirion SHT3x Series Surface Mount ±2 %RH 8-Pin
- Amphenol Advanced Sensors Temperature Sensor ±0.3 °C
- E+E Elektronik PT100 Temperature Sensor ±0.3 °C +60°C Max
- E+E Elektronik PT1000 Temperature Sensor 41 mm Long ±0.3 °C 60 °C max
- Sensirion SHT2x Series Surface Mount ±2 %RH 6-Pin
- Sensirion SHT2x Series Surface Mount ±0.3 °C 6-Pin DFN
- Sensirion STS3x Series Surface Mount ±0.3°C, 8-Pin DFN
