Amphenol Advanced Sensors T9602 Series, Digital Output Temperature & Humidity Sensor, Grommet, I2C, ±2 %, 4-Pin
- RS Stock No.:
- 762-250
- Mfr. Part No.:
- T9602-5-D-1
- Manufacturer:
- Amphenol Advanced Sensors
Image representative of range
Subtotal (1 unit)*
€44.17
(exc. VAT)
€54.33
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.17 |
*price indicative
- RS Stock No.:
- 762-250
- Mfr. Part No.:
- T9602-5-D-1
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | Temperature & Humidity Sensor | |
| Accuracy | ±2 % | |
| Mount Type | Grommet | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Supply Voltage | 3.3V dc | |
| Maximum Supply Voltage | 5V ac/dc | |
| RH Range | 0 to 95 % | |
| Series | T9602 | |
| Length | 1m | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type Temperature & Humidity Sensor | ||
Accuracy ±2 % | ||
Mount Type Grommet | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Supply Voltage 3.3V dc | ||
Maximum Supply Voltage 5V ac/dc | ||
RH Range 0 to 95 % | ||
Series T9602 | ||
Length 1m | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
The Amphenol Advanced Sensors Temperature and humidity sensor provides precise humidity and temperature measurements for various applications. is designed for OEM installations, it ensures reliable performance in challenging environments while offering flexible mounting options.
Fully calibrated with energy-saving operation
Water resistant with an IP67 certification
Precision humidity accuracy of ±2.0% RH and temperature of ±0.5°C
Related links
- Amphenol Advanced Sensors T9602 Series Grommet ±2 %, 4-Pin
- Amphenol Advanced Sensors T9602 Series Digital Output Temperature & Humidity Sensor I2C 4-Pin
- Amphenol Advanced Sensors Temperature Sensor, 2 %
- Amphenol Advanced Sensors Temperature Sensor, ±0.5°C
- Amphenol Advanced Sensors MCP9803 Series Through Hole Mount ±2 %,
- Amphenol Advanced Sensors MCP9801 Series Through Hole Mount ±2 %,
- Amphenol Advanced Sensors Temperature Sensor, 2.0 %
- Amphenol Advanced Sensors T9602-3-A Development Kit for Humidity & Temperature Sensor Medical Instruments
