STMicroelectronics MCP9509CT Series, Voltage, Voltage Output Temperature Sensor, Through Hole, Through Hole, Analogue,

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-6042
Mfr. Part No.:
LM335Z
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Temperature Sensor

Output Type

Voltage, Voltage

Interface Type

Analogue, Analogue

Sub Type

Temperature Sensor

Accuracy

±5°C, ±5°C

Mount Type

Through Hole, Through Hole

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Minimum Supply Voltage

2.92V

Maximum Supply Voltage

3.04V

Package Type

TO-92

Length

5mm

Height

5.03mm

Series

MCP9509CT

Width

3.7mm

Standards/Approvals

RoHS

Automotive Standard

No

Sensor Gain

10mV/K

LM235/LM335 Temperature Sensors


The LM235/LM335 series of temperature sensors have a linear output and function as two-terminal zeners with an output of 100mV/°K, which is linearly proportional to absolute temperature.

Temperature & Humidity Sensors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy