Sensirion SHT2x Series, Analogue Output Temperature & Humidity Sensor, Surface Mount, SDM, ±0.3 °C, ±2 %RH, 6-Pin DFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-1861
Mfr. Part No.:
SHT21S
Manufacturer:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Product Type

Temperature & Humidity Sensor

Output Type

Analogue

Sub Type

Temperature & Humidity Sensor

Interface Type

SDM

Accuracy

±0.3 °C, ±2 %RH

Mount Type

Surface

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.1V

Maximum Supply Voltage

3.6V

RH Range

0 to 100 %

Package Type

DFN

Series

SHT2x

Standards/Approvals

No

Width

3mm

Length

3mm

Height

1.1mm

Automotive Standard

No

COO (Country of Origin):
CH

SHT2x Digital Humidity & Temperature Sensors


The Sensirion SHT2x series of DFN digital humidity & temperature sensors are CMOSens® based. They are an industry standard, widely used humidity and temperature sensor. Humidity is measured using a capacitive sensor while temperature is measured using a band-gap sensor.

The SHT2x sensors also contain a version 4 silicon chip with an amplifier, A/D converter, OTP memory and a digital interface. They come in a plastic package which leaves the sensor area open, protecting the devices from external impact and providing long-term stability.

SHT2x sensors are Ideal for both high and low volume applications.

The SHT21P has a PWM output and the SHT21S has a PDM output; these can be converted into analogue outputs by the use of suitable low-pass filters.

SHT20 - Low cost, SHT21 - Standard, SHT25 - High Accuracy

CMOSens® based technology

Fully calibrated

I²C serial Interface (Not SHT21P/SHT21S)

Digital output

Low power consumption

Long-term stability

Supply voltage range: 2.1 to 3.6 V

The following sensors are available:


123-7351 · SHT20 · I²C Digital output

786-5554 · SHT21 · I²C Digital output

876-5055 · SHT21P · PWM output

876-5064 · SHT21S · PDM output

727-6226 · SHT25 · I²C Digital output

Temperature & Humidity Sensors, Sensirion


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy