Microchip EMC1812T Series, Analogue, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, SMBus, 2 Wire,
- RS Stock No.:
- 187-1826
- Mfr. Part No.:
- EMC1812T-AE/RW
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-1826
- Mfr. Part No.:
- EMC1812T-AE/RW
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Analogue, Digital | |
| Interface Type | I2C, SMBus, 2 Wire | |
| Sub Type | Temperature Sensor | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | WDFN | |
| Width | 750μm | |
| Series | EMC1812T | |
| Standards/Approvals | No | |
| Height | 2mm | |
| Length | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Analogue, Digital | ||
Interface Type I2C, SMBus, 2 Wire | ||
Sub Type Temperature Sensor | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.6V | ||
Package Type WDFN | ||
Width 750μm | ||
Series EMC1812T | ||
Standards/Approvals No | ||
Height 2mm | ||
Length 2mm | ||
Automotive Standard No | ||
The Microchip EMC1812 is a 2 channel temperature sensor features Rate of Change (ROC), Resistance Error Correction (REC), Beta Compensation (to support CPU diodes requiring the BJT/transistor model), and Ideality Configuration combine to provide a robust solution for complex environmental monitoring applications. This 2-Wire (I2C compatible),high accuracy sensor a pre-emptive system alert and another protective measurement layer to catch and manage variable system temperatures. It operates on voltage range of 1.62V to 3.6V.
Temperature sensor resolution (Internal/External) of 0.125°C
Configurable alert pins
Adjustable SMBus address
Auto-Beta Compensation, Configurable Ideality Factor, Hottest Diode Compare, Resistance Error Correction
Extended temperature range between -40°C and +125°C
8-Lead Very, Very Thin Plastic Dual Flat, No Lead – 2 x 2 mm Body(WDFN) package
Related links
- Microchip EMC1812T Series Digital Output Temperature & Humidity Sensor I2C 2 Wire,
- Microchip EMC1833T Series Surface Mount 2 Wire ±0.25°C, 8-Pin WDFN
- Microchip AT30TS750A Series Surface Mount SMBus ±1 %, 8-Pin MSOP
- Microchip EMC1814T Series Digital Output Temperature & Humidity Sensor SMBus I2C,
- Microchip EMC1815T Series Digital Output Temperature & Humidity Sensor SMBus I2C,
- Microchip MCP98243 Series Surface Mount SMBus 8-Pin
- Microchip EMC1412 Series Surface Mount SMBus 8-Pin
- Microchip EMC1843T Series Surface Mount SMBus ±0.25°C, 8-Pin WDFN
