Recently searched

    Maxim Integrated Temperature Sensor, Open Drain Output, Surface Mount, Serial-2 Wire, 1°C, 16 Pins

    Maxim Integrated
    RS Stock No.:
    190-5248P
    Mfr. Part No.:
    MAX6639FAEE+
    Manufacturer:
    Maxim Integrated
    View this category
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (Supplied in a Tube)

    €3.67

    (exc. VAT)

    €4.51

    (inc. VAT)

    unitsPer unit
    10 - 20€3.67
    25 - 95€3.442
    100 - 245€2.824
    250 +€2.524
    Packaging Options:
    RS Stock No.:
    190-5248P
    Mfr. Part No.:
    MAX6639FAEE+
    Manufacturer:
    Maxim Integrated

    Technical data sheets


    Legislation and Compliance


    Product Details

    Two Thermal-Diode Inputs
    Up to 25kHz PWM Output Frequency
    Three Selectable SMBus Addresses
    Local Temperature Sensor
    1°C Remote Temperature Accuracy
    Two PWM Outputs for Fan Drive (Open Drain, Can be Pulled Up to +13.5V)
    Programmable Fan-Control Characteristics
    Automatic Fan Spin-Up Ensures Fan Start
    Controlled Rate-of-Change Ensures Unobtrusive Fan-Speed Adjustments
    ±3% Fan-Speed Measurement Accuracy
    Temperature Monitoring Begins at POR for Fail-Safe System Protection
    Active-Low OT and Active-Low THERM Outputs for Throttling or Shutdown
    Measures Temperatures Up to +150°C
    MAX6639F is Optimized for n = 1.021 for Penryn Compatibility
    Applications
    Desktop Computers
    Networking Equipment
    Notebook Computers
    Projectors
    Servers


    Specifications

    AttributeValue
    Sensor FunctionTemperature
    Output TypeOpen Drain
    Interface TypeSerial-2 Wire
    Accuracy1°C
    Mounting TypeSurface Mount
    Pin Count16
    Minimum Operating Temperature-40 °C
    Operating Temperature Range-40 to +125 °C
    Maximum Operating Temperature+125 °C
    Minimum Operating Supply Voltage3 V
    Maximum Operating Supply Voltage3.6 V
    Package TypeQSOP
    Length4.98mm
    Height1.49mm
    Width3.99mm
    Resolution11 bit
    Dimensions4.98 x 3.99 x 1.49mm
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (Supplied in a Tube)

    €3.67

    (exc. VAT)

    €4.51

    (inc. VAT)

    unitsPer unit
    10 - 20€3.67
    25 - 95€3.442
    100 - 245€2.824
    250 +€2.524
    Packaging Options: