STMicroelectronics, Analogue Output Temperature
- RS Stock No.:
- 196-1896
- Mfr. Part No.:
- STEVAL-MKI199V1K
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1896
- Mfr. Part No.:
- STEVAL-MKI199V1K
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Temperature | |
| Output Type | Analogue | |
| Sub Type | Analogue Temperature Sensor | |
| Minimum Supply Voltage | 2.4V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Temperature | ||
Output Type Analogue | ||
Sub Type Analogue Temperature Sensor | ||
Minimum Supply Voltage 2.4V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The STEVAL-MKI199V1K evaluation kit consists of a probe with the STLM20 temperature sensor connected via flat cable to the STEVAL-MKIGIBV1 adapter board, so it can interface with the STEVAL-MKI109V3 motherboard. The device small package dimensions allow it to be mounted on top of a very thin probe, so it can take temperature readings not influenced by heat from other electronic components or boards.
The STEVAL-MKIGIBV1 can be plugged into a standard DIL24 socket.
The kit provides the complete STLM20 pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
The STEVAL-MKI109V3 motherboards feature a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC running the free Unico GUI graphical user interface or dedicated software routines for customized applications.
User friendly STLM20 board
Complete STLM20 pinout for a standard DIL24 socket
Fully compatible with STEVAL-MKI109V3 motherboards
Related links
- Renesas Electronics HS410 Series Surface Mount ±1.5 %RH,
- Renesas Electronics HS410 Series Surface Mount ±2.5 %RH,
- Microchip MCP9801 Series Surface Mount I2C 8-Pin
- ams OSRAM AS6221T Series Surface Mount 0.09 °C, 6-Pin WLCSP
- TE Connectivity HTU31V Series Surface Mount ±2 %RH, 6-Pin DFN
- Amphenol Advanced Sensors CC2A33 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2A35 Series Surface Mount ±3 %, 8-Pin
- Renesas Electronics RAA2S4251B Series Surface Mount 0.35 to 1.0
