Texas Instruments LM35 Series, Voltage Output Temperature & Humidity Sensor, Through Hole Mount, Serial, ±0.5°C, 3-Pin
- RS Stock No.:
- 197-7268
- Mfr. Part No.:
- LM35CZ/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 20 more to save €7.30
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€14.64
(exc. VAT)
€18.00
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
- Plus 1,508 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €7.32 | €14.64 | - |
| 20 - 48 | €6.955 | €13.91 | €7.30 |
| 50 - 98 | €6.60 | €13.20 | €36.00 |
| 100 - 198 | €6.23 | €12.46 | €109.00 |
| 200 + | €5.85 | €11.70 | €294.00 |
*price indicative
- RS Stock No.:
- 197-7268
- Mfr. Part No.:
- LM35CZ/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Voltage | |
| Sub Type | Temperature Sensor | |
| Interface Type | Serial | |
| Accuracy | ±0.5°C | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 30V | |
| Package Type | TO-92 | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Series | LM35 | |
| Height | 18.04mm | |
| Length | 5.21mm | |
| Sensor Gain | 10mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Voltage | ||
Sub Type Temperature Sensor | ||
Interface Type Serial | ||
Accuracy ±0.5°C | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 30V | ||
Package Type TO-92 | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Series LM35 | ||
Height 18.04mm | ||
Length 5.21mm | ||
Sensor Gain 10mV/°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Texas Instruments LM35 Series Through Hole Mount ±0.5°C, 3-Pin
- Texas Instruments LM35 Series Through Hole Mount ±0.6°C, 3-Pin TO-220
- Texas Instruments LM35 Series Through Hole Mount ±0.2°C, 3-Pin TO-92
- Texas Instruments LM35 Series Through Hole Mount ±2°C, 3-Pin TO-92
- Texas Instruments LM35 Series Surface Mount ±1.5 %, 3-Pin SOIC
- Texas Instruments Temperature & Humidity Sensor Surface Mount ±0.5°C, 8 Pins
- Texas Instruments Temperature Sensor Through Hole Mount ±0.4°C, 3 Pins
- Texas Instruments LM61 Series Surface Mount ±3°C, 3-Pin SOT-23
