Honeywell Technologies HIH-6000 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-SPI, ±4.5 %,
- RS Stock No.:
- 203-6377
- Mfr. Part No.:
- HIH6030-000-001
- Manufacturer:
- Honeywell Technologies
Subtotal (1 reel of 400 units)*
€10,701.20
(exc. VAT)
€13,162.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | €26.753 | €10,701.20 |
*price indicative
- RS Stock No.:
- 203-6377
- Mfr. Part No.:
- HIH6030-000-001
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | Serial-SPI | |
| Sub Type | Temperature & Humidity Sensor | |
| Accuracy | ±4.5 % | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.5V | |
| RH Range | 0 to 100 % | |
| Package Type | SOIC | |
| Series | HIH-6000 | |
| Height | 1.91mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type Serial-SPI | ||
Sub Type Temperature & Humidity Sensor | ||
Accuracy ±4.5 % | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.5V | ||
RH Range 0 to 100 % | ||
Package Type SOIC | ||
Series HIH-6000 | ||
Height 1.91mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The Honeywell HIH6000 series humidity and temperature sensors. It has digital output-type relative humidity and temperature sensors combined in the same package. It is featured with industry leading long-term stability and reliability.
Energy efficiency
Lowest total cost solution
Ultra-small package size and options
Related links
- Honeywell Technologies HIH-6000 Series Surface Mount ±4.5 %,
- Honeywell Technologies HIH Series Surface Mount ±4.5 %,
- Honeywell Technologies HIH Series Surface Mount ±2 %, 8-Pin
- Honeywell Technologies HIH Series Surface Mount ±4.5 %, 8-Pin SOIC
- Honeywell Technologies HIH Series Digital Output Temperature & Humidity Sensor Serial-I2C,
- Honeywell Technologies HIH Series Through Hole Mount ±3 %,
- Honeywell Technologies HIH6100 Series Surface Mount ±5 %,
- Honeywell Technologies HIH-4000 Series Through Hole Mount ±3.5 %RH, 3-Pin
