Honeywell Technologies HIH-4020 Series, Analogue Output Humidity Sensor, Through Hole Mount, Analogue, ±3.5 %, 3-Pin SIP
- RS Stock No.:
- 203-6387
- Mfr. Part No.:
- HIH-4020-003
- Manufacturer:
- Honeywell
Subtotal (1 pack of 50 units)*
€4,984.65
(exc. VAT)
€6,131.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €99.693 | €4,984.65 |
*price indicative
- RS Stock No.:
- 203-6387
- Mfr. Part No.:
- HIH-4020-003
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Humidity Sensor | |
| Output Type | Analogue | |
| Interface Type | Analogue | |
| Sub Type | Humidity Sensor | |
| Accuracy | ±3.5 % | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 5.8V | |
| Package Type | SIP | |
| RH Range | 0 to 100 % | |
| Length | 4.17mm | |
| Width | 2.67mm | |
| Standards/Approvals | No | |
| Series | HIH-4020 | |
| Height | 21.29mm | |
| Automotive Standard | No | |
| Sensor Gain | -4mV/°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Humidity Sensor | ||
Output Type Analogue | ||
Interface Type Analogue | ||
Sub Type Humidity Sensor | ||
Accuracy ±3.5 % | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 5.8V | ||
Package Type SIP | ||
RH Range 0 to 100 % | ||
Length 4.17mm | ||
Width 2.67mm | ||
Standards/Approvals No | ||
Series HIH-4020 | ||
Height 21.29mm | ||
Automotive Standard No | ||
Sensor Gain -4mV/°C | ||
- COO (Country of Origin):
- MX
The Honeywell HIH-4020 series humidity sensor is a covered integrated circuit humidity sensor. It is designed specifically for high volume original equipment manufacturer users. The sensor near linear voltage output gives direct input to a controller or other device .
Molded thermoset plastic housing
Near linear voltage output vs %RH
Laser trimmed interchangeability
Low power design
Enhanced accuracy
Fast response time
Stable, low drift performance
Chemically resistant
Related links
- Honeywell Technologies HIH-4020 Series Through Hole Mount ±3.5 %, 3-Pin SIP
- Honeywell Technologies Through Hole Mount ±3.5 %, 3-Pin SIP
- Honeywell Technologies Through Hole Mount ±3.5 %RH, 3-Pin SIP
- Honeywell Technologies HIH-4000 Series Through Hole Mount ±3.5 %RH, 3-Pin
- Honeywell Humidity Sensor Through Hole Mount ±3.5%RH, 3 Pins
- Honeywell Technologies HIH Series Surface Mount ±2 %, 8-Pin
- Honeywell Technologies Surface Mount ±3 %RH, 3-Pin Surface Mount
- Honeywell Technologies Surface Mount ±3 %RH, 3-Pin SMD
