Sensirion, Digital Output Environmental Sensor, Surface Mount, Serial, ±20 ppb or ±20% of Measured Value %, 7-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-1795
Mfr. Part No.:
SFA30-D-T
Manufacturer:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Product Type

Environmental Sensor

Output Type

Digital

Sub Type

Temperature & Humidity Sensor

Interface Type

Serial

Accuracy

±20 ppb or ±20% of Measured Value %

Mount Type

Surface

Pin Count

7

Maximum Operating Temperature

50°C

Minimum Supply Voltage

3.15V

Maximum Supply Voltage

5.5V

Package Type

Stacked Trays

RH Range

0 to 100 %

Width

13.5mm

Standards/Approvals

No

Length

23mm

Height

5.5mm

Automotive Standard

No

COO (Country of Origin):
CH
The Sensirion SFA30 is a formaldehyde detection module based on electrochemical sensing technology optimized for lowest false alarm rates to accurately detect low HCHO concentrations.

Low Cross Sensitivity to Ethanol

Long Term Stability

Fully Temperature and Humidity Compensated via Sensirion RHT Sensor

Patented Electrochemical Cell with Anti-dry Technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy