TE Connectivity HTU31D Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±2 %RH, 6-Pin DFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
236-2656
Mfr. Part No.:
10142048-21
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Temperature & Humidity Sensor

Output Type

Digital

Interface Type

I2C

Accuracy

±2 %RH

Mount Type

Surface

Pin Count

6

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Package Type

DFN

RH Range

±2%

Height

900μm

Series

HTU31D

Length

2.5mm

Width

2.5mm

Non Compliant

COO (Country of Origin):
TH
The TE Connectivity HTU31 series humidity & temperature sensor is one of the smallest and most accurate humidity sensors on the market. It is enabled with new product and fast response time, precision measurement, low hysteresis, robustness to reflow assembly process and sustained performance even when exposed to extreme temperature and humidity environments.

High accuracy ±2%RH and ±0.2°C

Fast humidity response time 5s

Wide supply voltage range from 3V to 5.5V

Low average current 1μA typical

Compact 6-Pin DFN package 2.5x2.5x0.9mm

Fast I²C Interface with 2 configurable addresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy