ams OSRAM AS6221T Series, Analogue Output Temperature & Humidity Sensor, Surface Mount, I2C, 0.09 °C, 6-Pin WLCSP
- RS Stock No.:
- 257-6401
- Mfr. Part No.:
- AS6221T-AWLM
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€274.00
(exc. VAT)
€337.00
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | €0.548 | €274.00 |
| 1000 - 2000 | €0.486 | €243.00 |
| 2500 - 4500 | €0.47 | €235.00 |
| 5000 + | €0.439 | €219.50 |
*price indicative
- RS Stock No.:
- 257-6401
- Mfr. Part No.:
- AS6221T-AWLM
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Analogue | |
| Interface Type | I2C | |
| Sub Type | Sensor | |
| Accuracy | 0.09 °C | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 1.98V | |
| RH Range | 5 to 85 % | |
| Package Type | WLCSP | |
| Standards/Approvals | RoHS | |
| Series | AS6221T | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Analogue | ||
Interface Type I2C | ||
Sub Type Sensor | ||
Accuracy 0.09 °C | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 1.98V | ||
RH Range 5 to 85 % | ||
Package Type WLCSP | ||
Standards/Approvals RoHS | ||
Series AS6221T | ||
Automotive Standard No | ||
- COO (Country of Origin):
- AT
The AS6221T IC is a high accuracy digital temperature sensor system that communicates via a 2-wire digital bus with other devices. It consists of a Si bandgap temperature sensor, an ADC and a digital signal processor. This sensor is especially designed to be used in applications where a high measurement accuracy is needed, for example measuring the skin temperature.
High measurement accuracy ± 0.09 °C
Low power consumption 6 μA to 0.1 μA
Supply voltage range is between 1.71 to 1.98 V
Small PCB footprint size 1.5 mm x 1 mm
An interrupt to protect devices from excessive temperatures
Related links
- ams OSRAM AS6221T Series Surface Mount 0.09 °C, 6-Pin WLCSP
- ams OSRAM AS6221-AWLT-S Series Surface Mount 0.09 °C, 6-Pin WLCSP
- ams OSRAM AS6223 Series Surface Mount 0.09 °C, 4-Pin
- ams OSRAM Surface Mount 6-Pin WLCSP
- ams OSRAM MCP9804 Series Surface Mount ±0.4 %, 6-Pin WLCSP
- ams OSRAM MCP9808 Series Surface Mount ±0.2 %, 6-Pin WLCSP
- ams OSRAM AS6212-AWLT-S Series Surface Mount 0.2 °C, 6-Pin WLCSP
- ams OSRAM AS6214-AWLT-S Series Surface Mount 0.4 °C, 6-Pin WLCSP
