Sensirion SHT3xA-DIS Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3 %, 8-Pin DFN

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.71

(exc. VAT)

€9.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,976 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€3.855€7.71
10 - 98€2.685€5.37
100 - 498€2.61€5.22
500 - 998€2.475€4.95
1000 +€2.415€4.83

*price indicative

Packaging Options:
RS Stock No.:
262-6168
Mfr. Part No.:
SHT30-DIS-F2.5kS
Manufacturer:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Product Type

Temperature & Humidity Sensor

Output Type

Digital

Interface Type

I2C

Sub Type

Sensor

Accuracy

±3 %

Mount Type

Surface

Pin Count

8

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

2.4V

Maximum Supply Voltage

5.5V

Package Type

DFN

RH Range

0 to 100 %

Series

SHT3xA-DIS

Height

900μm

Length

2.5mm

Standards/Approvals

RoHS, REACH

Automotive Standard

AEC-Q100

COO (Country of Origin):
CH
The Sensirion is the next generation digital humidity and temperature sensor has increased intelligence, reliability and improved accuracy specifications compared to its predecessor. Its functionality includes enhanced signal processing, two distinctive and user selectable I2C addresses and communication speeds of up to 1 MHz.

Fully calibrated and temperature compensated digital output

Wide supply voltage range from 2.15 V to 5.5 V

I2C Interface

Typical accuracy of 1.5 %RH

Very fast start-up and measurement time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy