Texas Instruments TMP709 Series, Digital Output Digital Temperature Sensor, Surface Mount, Digital Output, ±3°C, 5-Pin
- RS Stock No.:
- 268-3635
- Mfr. Part No.:
- TMP709AIDBVT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€132.75
(exc. VAT)
€163.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | €0.531 | €132.75 | - |
| 500 + | €0.518 | €129.50 | 2% |
*price indicative
- RS Stock No.:
- 268-3635
- Mfr. Part No.:
- TMP709AIDBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Digital Temperature Sensor | |
| Output Type | Digital | |
| Interface Type | Digital Output | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Series | TMP709 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Digital Temperature Sensor | ||
Output Type Digital | ||
Interface Type Digital Output | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Series TMP709 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Texas Instruments digital temperature sensor is a fully integrated, resistor programmable temperature switch with a temperature threshold that is set by just one external resistor within the entire operating range. The sensor provides an open drain, active low output. This sensor has low quiescent current of 40 micro Amp. The device has a single functional mode. Normal operation for the device occurs when the power supply voltage applied across the VCC and GND pins is within the specified operating range of 2.7 V to 5.5 V.
Low quiescent current
Open drain
Active low output stage
Reset operation specified at VCC equal to 0.8 V
Always connect the HYST pin to either VCC or GND.
Related links
- Texas Instruments TMP709 Series Surface Mount ±3°C, 5-Pin
- Texas Instruments LM Series Surface Mount Serial-I2C 8-Pin
- Texas Instruments TMP125 Series Surface Mount ±2.5°C, 6-Pin
- Texas Instruments LMT01 Series Surface Mount ±0.7°C, 2-Pin TO-92
- Texas Instruments TMP12 Series Surface Mount Serial-SPI
- Texas Instruments Surface Mount Serial-2 Wire 6-Pin SOT-5X3
- Texas Instruments TMP116 Series PCB Serial-2 Wire ±3°C,
- Texas Instruments TMP117 Series PCB Serial-2 Wire ±3°C,
