Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 8 Pins
- RS Stock No.:
- 761-6078
- Mfr. Part No.:
- LM77CIM-3/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-6078
- Mfr. Part No.:
- LM77CIM-3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-I2C, SMBus | |
| Accuracy | ±3°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Operating Temperature Range | -55 to +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SOP | |
| Length | 5mm | |
| Height | 1.499mm | |
| Width | 3.988mm | |
| Dimensions | 5.004 x 3.988 x 1.499mm | |
| Resolution | 10 bit | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-I2C, SMBus | ||
Accuracy ±3°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Operating Temperature Range -55 to +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOP | ||
Length 5mm | ||
Height 1.499mm | ||
Width 3.988mm | ||
Dimensions 5.004 x 3.988 x 1.499mm | ||
Resolution 10 bit | ||
Related links
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Digital Temperature Sensor Surface Mount Serial-SPI 8 Pins
- Texas Instruments Surface Mount SMBus 8-Pin MSOP
- Texas Instruments Temperature & Humidity Sensor Surface Mount ±0.5°C, 8 Pins
- Texas Instruments Temperature Sensor Surface Mount Serial-SPI 5 Pins
- Texas Instruments Surface Mount SMBus 8-Pin SOIC
