- RS Stock No.:
- 395-651
- Mfr. Part No.:
- 0613 2211
- Manufacturer:
- Testo
Discontinued product
- RS Stock No.:
- 395-651
- Mfr. Part No.:
- 0613 2211
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Testo NTC Thermistor Temperature Probes & Accessories
Testo Temperature Probe, For Use With 174, 175 and 176 Series, -50°C to +150°C - 0613 2211
Accurately measure the temperature of liquid and semi-solid foods with this temperature probe from Testo. Its stainless steel construction makes it resistant to corrosion and easy to clean, making it safe for use in food and beverage processing. You can use it to measure temperatures across a broad range of -50°C to +150°C, making it suitable for use in demanding applications. It has a high accuracy of +0.2°C between -25°C and +74.9°C and an accuracy of ±0.5°C at temperatures between +75°C and +150°C to ensure precise readings.
Features & Benefits
Polyurethane cable sheath is resistant to abrasion and wear
IP65 rating for protection against dust and low-pressure water jets
IP65 rating for protection against dust and low-pressure water jets
Applications
Food processing
Food storage
Beverage production
Food storage
Beverage production
What's an NTC thermistor?
An NTC (negative temperature coefficient) thermistor is a solid-state temperature-sensing element made of semiconductor material. It uses changes in electrical resistance to monitor changes in temperature.
How can I collect data from this probe?
This probe is compatible with data loggers in the Testo 174, 175 and 176 series, making it easy to collect and analyse data.
Specifications
Attribute | Value |
---|---|
Probe Diameter | 3 mm, 4mm |
Maximum Temperature Measurement | +150 °C |
Cable Length | 1.5m |
Best Accuracy | ±0.5 °C |
Connector Type | Miniature Plug |
Calibrated | SYSCAL |
Model Number | 0613 2211 |
- RS Stock No.:
- 395-651
- Mfr. Part No.:
- 0613 2211
- Manufacturer:
- Testo