Testo 104 Digital Thermometer for Food Industry, Multipurpose Use, Penetration Probe, 1 Input(s), +250°C Max, ±0.5 °C
- RS Stock No.:
- 202-0893
- Mfr. Part No.:
- 0563 0104
- Manufacturer:
- Testo
3 In stock, please allow up to 5 working days for delivery
Added
Price Each
€211.50
(exc. VAT)
€260.14
(inc. VAT)
Units | Per unit |
1 + | €211.50 |
- RS Stock No.:
- 202-0893
- Mfr. Part No.:
- 0563 0104
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
testo 104 Waterproof Folding Food Thermometer
The new testo 104 is the first waterproof folding thermometer. Robust and hygienic it is suitable for many applications in food production and quality assurance
Ideally suited to core temperature measurements thanks to a robust metal folding joint and a long, stable measurement probe
Protection class IP65, allows cleaning under running water and use in all conditions
Rubber-coated surface for non-slip handling
A large, illuminated display allows fast and error-free readout of the measurement values
Automatic final value recognition thanks to Auto-Hold and storage of min./max. values
Conforms to HACCP and EN 13485
Protection class IP65, allows cleaning under running water and use in all conditions
Rubber-coated surface for non-slip handling
A large, illuminated display allows fast and error-free readout of the measurement values
Automatic final value recognition thanks to Auto-Hold and storage of min./max. values
Conforms to HACCP and EN 13485
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +250°C |
Calibrated | RSCAL |
Model Number | 104 |
Probe Type | Penetration |
Best Accuracy | ±0.5 °C |
Application | Food Industry, Multipurpose |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 265mm |
Width | 47mm |
Height | 20mm |
Dimensions | 265 x 47 x 20mm |
Temperature Scale | Centigrade, Fahrenheit |
Weight | 165g |
Battery Type | AAA |
- RS Stock No.:
- 202-0893
- Mfr. Part No.:
- 0563 0104
- Manufacturer:
- Testo