Jumo Resistance Temperature Probe, 550 °C Max
- RS Stock No.:
- 283-7947
- Distrelec Article No.:
- 176-68-867
- Mfr. Part No.:
- 906121 PCA_1.1505.10M_10_F 0,3
- Manufacturer:
- Jumo
Price Each**
€3.45
(exc. VAT)
€4.24
(inc. VAT)
121 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3.45 |
**price indicative
- RS Stock No.:
- 283-7947
- Distrelec Article No.:
- 176-68-867
- Mfr. Part No.:
- 906121 PCA_1.1505.10M_10_F 0,3
- Manufacturer:
- Jumo
Related links
- Jumo PT100 Temperature Sensor Class B +400°C Max
- Jumo PT1000 RTD Sensor 3.1mm Long Class B +150°C Max
- Jumo PT500 RTD Sensor Chip, Class B +150°C Max
- Rapid RX1000 550°C max Cordless Heat Gun, Type C - EuroPlug
- Rapid Agrafage 5001513 550°C max Cordless Heat Gun
- RS PRO EOT0201 550°C max Corded Heat Gun, Type C - EuroPlug
- Rapid Agrafage 5000702 550°C max Corded Heat Gun, UK Plug
- RS PRO 8861 Infrared Thermometer +550°C Max °C and °F Measurements