Keysight Technologies Temperature Probe, Voltage Type

Subtotal (1 unit)*

€598.00

(exc. VAT)

€735.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€598.00

*price indicative

RS Stock No.:
286-4631
Distrelec Article No.:
302-25-104
Mfr. Part No.:
N2894A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Probe Type

Voltage

Product Type

Temperature Probe

The Keysight Technologies passive probes are versatile, offering a DC to 700 MHz and 10:1 attenuation factor for various measurement needs. With a compact 2.5-mm probe head diameter, low input capacitance, and various accessories, they are ideal for high-speed digital applications.

700 MHz bandwidth

10 MΩ input resistance

Note

Manufacturer’s Warranty

Related links