- RS Stock No.:
- 311-0548
- Mfr. Part No.:
- T0234
- Manufacturer:
- Digitron
7 In stock, please allow up to 5 working days for delivery
Added
Price Each
€179.91
(exc. VAT)
€221.29
(inc. VAT)
Units | Per unit |
1 + | €179.91 |
- RS Stock No.:
- 311-0548
- Mfr. Part No.:
- T0234
- Manufacturer:
- Digitron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
2006T Type T Probes
Probes available for the 2006T Microprocessor Based Thermometer are for general purpose, ovens and fridge/freezers.
Specifications
Attribute | Value |
---|---|
Probe Diameter | 3.3mm |
Maximum Temperature Measurement | 250 °C |
Cable Length | 1m |
Best Accuracy | ±0.4% |
Connector Type | Miniature Plug |
Calibrated | SYSCAL |
Model Number | T0234 |
- RS Stock No.:
- 311-0548
- Mfr. Part No.:
- T0234
- Manufacturer:
- Digitron