Testo Type K Thermocouple, For Use With 922, 925 and 935 Series, -50°C to +400°C - 0602 0644
Take accurate temperature measurements using this thermocouple from Testo. Its robust glass fibre coating has good resistance to heat for use in extreme temperatures. Thanks to its broad temperature measuring range of -50°C to +400°C, this thermocouple is suitable for use in demanding applications. This unit has a small diameter of just 1.5mm to fit easily into tight spaces.
Features & Benefits
• Light weight of 10g for ease of handling • Fast reaction time of 5s for rapid readings • Length of 800mm for a flexible reach
Applications
• Food industry • Medical and pharmaceutical industry • Heating and cooling systems
What thermometers can I use this thermocouple with?
This thermocouple is compatible with thermometers from the Testo 925, 922 and 935 series. It comes with a cable and miniature plug for a simple connection to the thermometer.