TMC Temperature Sensitive Label 116 °C to 154 °C 8 Levels
- RS Stock No.:
- 283-5291
- Distrelec Article No.:
- 176-65-288
- Mfr. Part No.:
- 08STHE-C
- Manufacturer:
- TMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€22.48
(exc. VAT)
€27.65
(inc. VAT)
- RS Stock No.:
- 283-5291
- Distrelec Article No.:
- 176-65-288
- Mfr. Part No.:
- 08STHE-C
- Manufacturer:
- TMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TMC | |
| Product Type | Temperature Sensitive Label | |
| Minimum Temperature Sensitivity | 116°C | |
| Maximum Temperature Sensitivity | 154°C | |
| Number of Temperature Levels | 8 | |
| Labels Per Product | 10 | |
| Orientation | Straight | |
| Reversibility | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TMC | ||
Product Type Temperature Sensitive Label | ||
Minimum Temperature Sensitivity 116°C | ||
Maximum Temperature Sensitivity 154°C | ||
Number of Temperature Levels 8 | ||
Labels Per Product 10 | ||
Orientation Straight | ||
Reversibility No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Thermal strip is designed to provide reliable performance for a wide range of applications. With a focus on quality and innovation, this product is ideal for professionals seeking top-of-the-line solutions.
High-performance design for optimal functionality
Durable construction for long-lasting use
Easy installation for hassle-free setup
Compatible with various systems for versatile applications
Efficient operation for increased productivity
Related links
- TMC Temperature Sensitive Label 71 °C to 110 °C 8 Levels
- TMC Temperature Sensitive Label 160 °C to 199 °C 8 Levels
- RS PRO Temperature Sensitive Label 116 °C to 154 °C 8 Levels
- Testo Temperature Sensitive Label 116 °C to 154 °C 2 Levels
- TMC Non-Reversible Temperature Sensitive Label 8 Levels
- RS PRO Temperature Sensitive Label 116 °C to 138 °C 5 Levels
- RS PRO Temperature Sensitive Label 116 °C to 132 °C 4 Levels
- RS PRO Temperature Sensitive Label 71 °C to 110 °C 8 Levels

