Jumo 707031 Temperature Transmitter Analogue Input 30V dc, 85 °C, -50 °C
- RS Stock No.:
- 278-716
- Mfr. Part No.:
- 707031/881-001-005/000,000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€97.87
(exc. VAT)
€120.38
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.87 |
*price indicative
- RS Stock No.:
- 278-716
- Mfr. Part No.:
- 707031/881-001-005/000,000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Transmitter | |
| Input Type | Analogue | |
| Output Type | Analogue | |
| Series | 707031 | |
| Depth | 70.5mm | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN EN 61010-1, RoHS, DIN EN 50446, EN 61326, DIN EN 50178 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Transmitter | ||
Input Type Analogue | ||
Output Type Analogue | ||
Series 707031 | ||
Depth 70.5mm | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN EN 61010-1, RoHS, DIN EN 50446, EN 61326, DIN EN 50178 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Jumo Analog two-wire transmitter for installation in terminal head form B. The transmitter, which is made for industrial use, record the temperature with a RTD temperature probe. The output signal is temperature-linear available. The continuous analog signal path enables extremely fast reaction time of the output in case of a temperature change (analog continuous measurement instead of digital measuring rate). This results in a low-noise and interferences-resistant output signal.
Maximum precision, even for small measuring ranges, is ensured by the measurement range specific amplification
The digital communication enables the adjustment of the transmitter to the measuring task
Related links
- Jumo 707032 Temperature Transmitter Analogue Input 30V dc -25 °C
- Jumo dTRANS T03 Temperature Transmitter PT100 Input 30V 50 °C
- Jumo 707031 Temperature Transmitter Analog Input, 7.5 → 30 V dc
- Jumo dTRANS T03 Temperature Transmitter Analogue Input 30V dc -50 °C
- Jumo dTRANS T03 Temperature Transmitter PT100 Input 30V dc -40 °C
- Jumo 707030 Temperature Transmitter Analogue Input 30V dc -50 °C
- Jumo 707033 Temperature Transmitter Analogue Input 30V dc -40 °C
- Jumo 707034 Temperature Transmitter Analogue Input 30V dc -200 °C
