Jumo 909710 Temperature Transmitter, 450 °C, 0 °C
- RS Stock No.:
- 279-731
- Mfr. Part No.:
- 909710/11-848-13-250-104-26/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€68.48
(exc. VAT)
€84.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.48 |
*price indicative
- RS Stock No.:
- 279-731
- Mfr. Part No.:
- 909710/11-848-13-250-104-26/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Transmitter | |
| Diameter | 13mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 400°C | |
| Series | 909710 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 450°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 43763, DIN 16179, acceptance certificate 3.1 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Transmitter | ||
Diameter 13mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 400°C | ||
Series 909710 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 450°C | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 43763, DIN 16179, acceptance certificate 3.1 | ||
- COO (Country of Origin):
- DE
The Jumo Cylindrical screw-in thermowell is used for the installation of thermocouples and resistance thermometers, if, for example, sensor replacement without system drain and/or pressure resistance is required. The protection sleeve with internal thread G 1/2 (DIN 16179 form D) is designed for temperatures from 0 to 400 °C. The outer diameter of the protection tube is 13 mm.
A G 1/2 screw connection is used as process connection
Inside diameter and fitting length are 11 x 250 mm
The indicated dimensions refer to the thermometers
Stainless steel 1.4571 is used as protection tube material
Related links
- Jumo 909710 Temperature Transmitter
- Jumo 909710 Temperature Transmitter 0 °C
- Jumo 909712 Temperature Transmitter, 450 °C
- Jumo Thermowell for Use with Thermocouple, RoHS Standard
- Jumo 909712 Temperature Transmitter 0 °C
- Jumo PT100 RTD Sensor 8 mm Dia 2 Wire, Class B 270 °C max
- Jumo PT100 Temperature Probe 6 mm Dia 3 Wire, Class B 260 °C max
- Jumo 909712 Temperature Transmitter
