Siemens SITRANS TH320 Series Temperature Transmitter RTD Input 48V dc, 80 °C, -40 °C
- RS Stock No.:
- 772-329
- Mfr. Part No.:
- 7NG0317-0BA00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€310.27
(exc. VAT)
€381.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €310.27 |
*price indicative
- RS Stock No.:
- 772-329
- Mfr. Part No.:
- 7NG0317-0BA00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Temperature Transmitter | |
| Input Type | RTD | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Series | SITRANS TH320 Series | |
| Maximum Supply Voltage | 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Temperature Transmitter | ||
Input Type RTD | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Series SITRANS TH320 Series | ||
Maximum Supply Voltage 48V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DK
The Siemens Temperature Transmitter is a precision-engineered solution for industrial process automation. Optimised for installation in Type B connection heads, this Compact device converts sensor signals into stable 4 to 20 mA outputs to ensure reliable data transmission in demanding environments.
Supports RTD Pt100 3-wire configuration
Galvanically isolated 2-wire analogue output
Supply voltage 7.5 V to 48 V DC
Designed for Type B connection heads
Related links
- Siemens SITRANS TH320 Temperature Transmitter PT100 Input 48V -50 °C
- Siemens SITRANS TH320 Temperature Transmitter PT100 Input 30V -50 °C
- Siemens SITRANS TH320 Temperature Transmitter PT100 Input 48V -40 °C
- Siemens SITRANS TR320 Temperature Transmitter PT100 Input 48V -50 °C
- Siemens SITRANS TR420 Temperature Transmitter PT100 Input 48V -50 °C
- Siemens SITRANS TH420 Temperature Transmitter PT100 Input 30V -50 °C
- Siemens SITRANS TR420 Temperature Transmitter PT100 Input 30V -50 °C
- Siemens SITRANS TR320 Temperature Transmitter PT100 Input 30V -50 °C
