PR Electronics 6334A Temperature Transmitter Thermocouple, Voltage Input 35V, 85 °C, -40 °C
- RS Stock No.:
- 136-8675
- Mfr. Part No.:
- 6334A2B
- Manufacturer:
- PR Electronics
Subtotal (1 unit)*
€358.60
(exc. VAT)
€441.08
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €358.60 |
*price indicative
- RS Stock No.:
- 136-8675
- Mfr. Part No.:
- 6334A2B
- Manufacturer:
- PR Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PR Electronics | |
| Input Type | Thermocouple, Voltage | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Diameter | 23.5mm | |
| Series | 6334A | |
| Depth | 104mm | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EAC TR-CU 020/2011, EMC 2014/30/EU | |
| Hazardous Area Certification | ATEX, Ex | |
| Select all | ||
|---|---|---|
Brand PR Electronics | ||
Input Type Thermocouple, Voltage | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Diameter 23.5mm | ||
Series 6334A | ||
Depth 104mm | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EAC TR-CU 020/2011, EMC 2014/30/EU | ||
Hazardous Area Certification ATEX, Ex | ||
- COO (Country of Origin):
- DK
6334A 2-Wire Programmable Transmitter
PR Electronics 6334A 2-wire programmable temperature transmitter offers unrivalled performance in applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 6334 transmitters provides unrivalled input versatility with galvanic isolation up to 1.5 kVAC for virtually any thermocouple and bipolar mV signals. Input sensor redundancy function maintains process availability and safety in the event of primary sensor failure
The 6300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.
Features and Benefits
• DIN Rail mounting
• Galvanic isolation
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
• Continuous check of vital stored data for safety reasons
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions
Related links
- PR Electronics 6334A Temperature Transmitter Thermocouple 85 °C, -40 °C
- PR Electronics 5300 Temperature Transmitter Thermocouple 85 °C, -40 °C
- PR Electronics 6300 Temperature Transmitter Thermocouple 85 °C, -40 °C
- PR Electronics 6300 Temperature Transmitter RTD Voltage Input 30V -40 °C
- PR Electronics Temperature Transmitter RTD Input 35V -40 °C
- PR Electronics 5300 Temperature Transmitter Thermocouple Voltage Input 30V dc -40 °C
- LKMelectronic LKM 211 Temperature Transmitter Thermocouple Input 35V -40 °C
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input 35V -200 °C
