PR Electronics 6335D Temperature Transmitter 30V dc, 85 °C, -40 °C
- RS Stock No.:
- 136-8679
- Mfr. Part No.:
- 6335D2B
- Manufacturer:
- PR Electronics
Subtotal (1 unit)*
€899.80
(exc. VAT)
€1,106.75
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €899.80 |
*price indicative
- RS Stock No.:
- 136-8679
- Mfr. Part No.:
- 6335D2B
- Manufacturer:
- PR Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PR Electronics | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Diameter | 23.5mm | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Series | 6335D | |
| Depth | 104mm | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | FM, EMC 2014/30/EU, EAC Ex TR-CU 012/2011, CSA, ATEX 2014/34/EU, IECEX | |
| Select all | ||
|---|---|---|
Brand PR Electronics | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Diameter 23.5mm | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Series 6335D | ||
Depth 104mm | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals FM, EMC 2014/30/EU, EAC Ex TR-CU 012/2011, CSA, ATEX 2014/34/EU, IECEX | ||
- COO (Country of Origin):
- DK
6335D 2-Wire HART Transmitter
PR Electronics 6335D intrinsically safe HART 5 programmable temperature transmitter offers unrivalled performance in applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 6335 transmitters provides unrivalled input versatility with galvanic isolation up to 1.5 kVAC. Virtually any thermocouple or 2, 3 & 4 Wire RTD, plus linear resistance and bipolar mV signals. Input sensor redundancy function maintains process availability and safety in the event of primary sensor failure.
The 6300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.
Features and Benefits
• DIN Rail mounting
• Galvanic isolation
• Can be installed in Ex zone 0
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
• Continuous check of vital stored data for safety reasons
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions
What is HART?
The HART protocol is a low speed, digital communications scheme that is carried on a 4…20 mA current signal. Since 4…20 mA loops are commonly used in industry, the HART protocol is easy to implement, easy to use, and easy to troubleshoot.
Related links
- PR Electronics 6335D Temperature Transmitter 30V dc -40 °C
- PR Electronics 5300 Temperature Transmitter 30V dc -40 °C
- PR Electronics 6300 Temperature Transmitter 30V dc -40 °C
- PR Electronics 6300 Temperature Transmitter Voltage RTD Input 30V dc -40 °C
- PR Electronics 6300 Temperature Transmitter RTD 85 °C, -40 °C
- PR Electronics 6333B Temperature Transmitter RTD Input 30V dc -40 °C
- PR Electronics 5300 Temperature Transmitter Thermocouple Voltage Input 30V dc -40 °C
- PR Electronics 5333D Temperature Transmitter RTD Input 30V dc -40 °C
