Endress+Hauser TMT71 Temperature Transmitter RTD Input 36V, 85 °C, -40 °C
- RS Stock No.:
- 267-9476
- Distrelec Article No.:
- 303-84-447
- Mfr. Part No.:
- TMT71-AAA1AABA1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€184.97
(exc. VAT)
€227.51
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.97 |
*price indicative
- RS Stock No.:
- 267-9476
- Distrelec Article No.:
- 303-84-447
- Mfr. Part No.:
- TMT71-AAA1AABA1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Temperature Transmitter | |
| Input Type | RTD | |
| Output Type | Analogue Output | |
| Diameter | 44mm | |
| Minimum Temperature Input | -40°C | |
| Maximum Temperature Input | 85°C | |
| Series | TMT71 | |
| Depth | 24.1mm | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE mark | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Temperature Transmitter | ||
Input Type RTD | ||
Output Type Analogue Output | ||
Diameter 44mm | ||
Minimum Temperature Input -40°C | ||
Maximum Temperature Input 85°C | ||
Series TMT71 | ||
Depth 24.1mm | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE mark | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
Endress+Hauser TMT71 Series Temperature Transmitter, -40°C Minimum Operating Temperature, 85°C Maximum Operating Temperature - TMT71-AAA1AABA1
This temperature transmitter converts resistance temperature detector inputs into an analogue control signal for industrial process monitoring and control. It is intended for use where precise RTD measurement and a standard analogue output are required in potentially hazardous environments and general process applications.
Features and Benefits:
• Supports RTD inputs for accurate temperature sensing and control
• Provides analogue output for straightforward integration with control loops
• Operates between -40°C and 85°C to cover wide process ranges
• Accepts supply voltages up to 36V for loop-powered installations
• Certified for hazardous locations with ATEX approval for safe use
• CE marked to indicate conformity with relevant European directives
• Provides analogue output for straightforward integration with control loops
• Operates between -40°C and 85°C to cover wide process ranges
• Accepts supply voltages up to 36V for loop-powered installations
• Certified for hazardous locations with ATEX approval for safe use
• CE marked to indicate conformity with relevant European directives
Applications
• Suitable for process control loops requiring 4-20 mA analogue signalling
• Ideal for temperature monitoring in zones requiring explosion protection
• Used with lead wires from RTD sensors in plant instrumentation racks
• Can be used for retrofitting legacy control systems with modern transmitters
• Ideal for temperature monitoring in zones requiring explosion protection
• Used with lead wires from RTD sensors in plant instrumentation racks
• Can be used for retrofitting legacy control systems with modern transmitters
What sensor types does it interface with?
It is designed to accept RTD-type temperature sensors, converting resistance to an analogue signal for control systems.
What environmental temperatures can it withstand during operation?
The unit is specified to operate in ambient and process conditions down to -40°C and up to 85°C.
How does its power requirement affect installation options?
With a maximum supply of 36V it supports common loop-powered schemes and can be integrated into typical 4-20 mA loops.
Is it suitable for use in explosive atmospheres?
It carries ATEX hazardous area certification, permitting installation in areas that require explosion-protected equipment.
What mechanical form factor should installers expect?
The transmitter is provided in a compact package with a 24.1 mm depth and 44 mm diameter for confined mounting spaces.
Related links
- Endress+Hauser TMT71 Temperature Transmitter PT100 to PT1000 Input 36V -40 °C
- Endress+Hauser iTEMP TMT71 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser TMT31 Temperature Transmitter RTD Input 36V -40 °C
- Endress+Hauser TMT31 Temperature Transmitter RTD Input 36V dc -40 °C
- Endress+Hauser TMT31 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser TMT182B Temperature Transmitter RTD Input 36V, 85 °C
- Endress+Hauser iTEMP TMT142B Temperature Transmitter RTD 85 °C, -40 °C
