WIKA T91 Temperature Transmitter PT100 Input 10V, 200 °C, -50 °C
- RS Stock No.:
- 269-0307
- Mfr. Part No.:
- 39882439
- Manufacturer:
- WIKA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-0307
- Mfr. Part No.:
- 39882439
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Output Type | 0/10 V dc | |
| Diameter | 33mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | T91 | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Output Type 0/10 V dc | ||
Diameter 33mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series T91 | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WIKA T91 Analogue temperature transmitter matched to the specific requirements of industry particularly suitable for direct connection to evaluation instruments. It convert the temperature dependent change in resistance of resistance thermometers or the temperature dependent voltage change in thermocouples into zero to ten voltage output signal.
High accuracy
Compact and value for money
Related links
- WIKA T91 Temperature Transmitter K Type Thermocouple Input 10V 0 °C
- RS PRO Temperature Transmitter PT100 Input 10V dc 50 °C
- WIKA T91 Temperature Transmitter K Type Thermocouple Input 0 °C
- Siemens SITRANS TH320 Temperature Transmitter PT100 Input 30V -50 °C
- Siemens SITRANS TR320 Temperature Transmitter PT100 Input 48V -50 °C
- Siemens SITRANS TH420 Temperature Transmitter PT100 Input 30V -50 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V -50 °C
- Siemens SITRANS TR320 Temperature Transmitter PT100 Input 30V -50 °C
