WIKA T15.H Temperature Transmitter PT100 Input 24V, 105 °C, -40 °C
- RS Stock No.:
- 269-1192
- Mfr. Part No.:
- 48686943
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€119.71
(exc. VAT)
€147.24
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.71 |
*price indicative
- RS Stock No.:
- 269-1192
- Mfr. Part No.:
- 48686943
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Input Type | PT100 | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Diameter | 33mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 150°C | |
| Series | T15.H | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61298-2, IEC 60751:2008, NE145, DIN EN 60770 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Input Type PT100 | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Diameter 33mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 150°C | ||
Series T15.H | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61298-2, IEC 60751:2008, NE145, DIN EN 60770 | ||
- COO (Country of Origin):
- DE
The WIKA Temperature transmitters are designed for universal use in plant and machine building, and also in the process industry. They offer high accuracy and excellent protection against electromagnetic influences The software enables the error signalling operation, damping, several measuring point descriptions and process adjustment to be stored.
Diverse supervisory functionality
Self monitoring functionality
Related links
- WIKA T15.H Temperature Transmitter PT100 Input 24V -40 °C
- WIKA T15.H Temperature Transmitter PT100 Input 30V -40 °C
- WIKA T15.H Temperature Transmitter PT100 Input -40 °C
- WIKA T15.H Temperature Transmitter PT100 Input, -40 °C
- WIKA T15.R Temperature Transmitter PT100 Input 24V -40 °C
- WIKA T15 Temperature Transmitter PT100 Input -40 °C
- LKMelectronic LKM 103 Temperature Transmitter PT100 Input 24V -40 °C
- LKMelectronic LKM 223 Temperature Transmitter PT100 Input 24V -40 °C
