LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input, 85 °C, -25 °C
- RS Stock No.:
- 274-0285
- Mfr. Part No.:
- LKM231/K2
- Manufacturer:
- LKMelectronic
Subtotal (1 unit)*
€190.84
(exc. VAT)
€234.73
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.84 |
*price indicative
- RS Stock No.:
- 274-0285
- Mfr. Part No.:
- LKM231/K2
- Manufacturer:
- LKMelectronic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Input Type | K Type Thermocouple | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 1000°C | |
| Series | LKM | |
| Depth | 53mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61326-1 | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Input Type K Type Thermocouple | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 1000°C | ||
Series LKM | ||
Depth 53mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61326-1 | ||
- COO (Country of Origin):
- DE
The LKMelectronic analog transmitter for various thermocouples according to DIN EN 60584 and DIN EN 43710. The temperature compensation of the reference junction is done in the transmitter itself. It has a galvanic isolation between input and output. The transmitter is delivered from the factory calibrated to customer specifications. Depending on the measuring range and thermocouple type, the calibration is carried out in such a way that the occurring temperature errors are minimized. A voltage linear adjustment for further processing of the measured values in the PC or PLC can also be carried out. This should be specified when ordering. A span and zero controller allows subsequent fine adjustment. The supply can be made from a voltage source.
Material polycarbonate
Clamping type screw terminals
Related links
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 35V dc -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 24V dc -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -40 °C
- LKMelectronic LKM 101 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input -25 °C
