Endress+Hauser TMT127 Temperature Transmitter PT100 Input, 85 °C, -40 °C
- RS Stock No.:
- 288-6077
- Distrelec Article No.:
- 304-27-036
- Mfr. Part No.:
- TMT127-A21FGA
- Manufacturer:
- Endress+Hauser
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€114.02
(exc. VAT)
€140.24
(inc. VAT)
- RS Stock No.:
- 288-6077
- Distrelec Article No.:
- 304-27-036
- Mfr. Part No.:
- TMT127-A21FGA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Output Type | Analogue | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Series | TMT127 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | nA-CSA IS, NI, ATEX EEx ia, NI-CSA GP-FM IS | |
| Standards/Approvals | IEC 60529, NAMUR NE 21, IEC 61010, IEC 61326 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Output Type Analogue | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Series TMT127 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification nA-CSA IS, NI, ATEX EEx ia, NI-CSA GP-FM IS | ||
Standards/Approvals IEC 60529, NAMUR NE 21, IEC 61010, IEC 61326 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser iTEMP TMT127 transmitter is designed for the transformation of an RTD Pt100 sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. This means fast and easy temperature measuring as well as reliable and precise measured values for a wide range of industry applications. Installation is realized on DIN rail according to IEC 60715 (housing width: 22.5 mm).
High accuracy in complete ambient temperature range
Failure information for sensor breakage or short-circuit
Related links
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V -40 °C
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V -200 °C
- Endress+Hauser TMT80 Temperature Transmitter PT100 Input -40 °C
- Endress+Hauser TMT71 Temperature Transmitter PT100 to PT1000 Input 36V -40 °C
- Endress+Hauser TMT72 Temperature Transmitter PT100 to PT1000 Input 36V -40 °C
- Endress+Hauser TMT80 Temperature Transmitter PT100 to PT1000 Input 35V -40 °C
- WIKA T15 Temperature Transmitter PT100 Input -40 °C
- WIKA T32 Temperature Transmitter PT100 Input -40 °C

