LKMelectronic LKM 213 Temperature Transmitter PT100 Input 35V, 85 °C, -25 °C
- RS Stock No.:
- 370-7984
- Mfr. Part No.:
- LKM 213/4
- Manufacturer:
- LKMelectronic
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€103.93
(exc. VAT)
€127.83
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €103.93 | - |
| 5 + | €99.66 | 4% |
*price indicative
- RS Stock No.:
- 370-7984
- Mfr. Part No.:
- LKM 213/4
- Manufacturer:
- LKMelectronic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Input Type | PT100 | |
| Product Type | Temperature Transmitter | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 600°C | |
| Series | LKM 213 | |
| Depth | 53mm | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN EN 60751, EN 61000-6-3:2001 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Input Type PT100 | ||
Product Type Temperature Transmitter | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 600°C | ||
Series LKM 213 | ||
Depth 53mm | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN EN 60751, EN 61000-6-3:2001 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Related links
- LKMelectronic LKM 213 Temperature Transmitter PT100 Input 36V -40 °C
- LKMelectronic LKM 224 Temperature Transmitter PT100 Input 35V -25 °C
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input 35V dc -40 °C
- LKMelectronic LKM 224 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM 103 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input 35V -40 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input 35V dc -40 °C
- LKMelectronic LKM Temperature Transmitter PT100 Input -25 °C
