LKMelectronic Type 232 Temperature Transmitter K Type Thermocouple Input 24V, 85 °C, -40 °C
- RS Stock No.:
- 480-5045
- Mfr. Part No.:
- LKM 232
- Manufacturer:
- LKMelectronic
Image representative of range
Get a bulk buy discount
Add 3 more to save €25.20
View bulk pricing optionsSubtotal (1 unit)*
€204.85
(exc. VAT)
€251.97
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €204.85 | - |
| 3 + | €196.45 | €25.20 |
*price indicative
- RS Stock No.:
- 480-5045
- Mfr. Part No.:
- LKM 232
- Manufacturer:
- LKMelectronic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Product Type | Temperature Transmitter | |
| Input Type | K Type Thermocouple | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 800°C | |
| Series | Type 232 | |
| Depth | 53mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 43510, EN 61326-2-3:2006, EN 61326-1:2006, DIN EN 60584, EN 50022 | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Product Type Temperature Transmitter | ||
Input Type K Type Thermocouple | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 800°C | ||
Series Type 232 | ||
Depth 53mm | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 43510, EN 61326-2-3:2006, EN 61326-1:2006, DIN EN 60584, EN 50022 | ||
- COO (Country of Origin):
- DE
Related links
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -40 °C
- LKMelectronic LKM 101 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -40 °C
- LKMelectronic LKM 231 Temperature Transmitter K Type Thermocouple Input 36V -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 24V dc -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 35V dc -25 °C
