Jumo dTrans T05 Temperature Transmitter PT100 Input 35V, 70 °C, -40 °C
- RS Stock No.:
- 909-2907
- Distrelec Article No.:
- 304-02-430
- Mfr. Part No.:
- 582220
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€194.98
(exc. VAT)
€239.83
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.98 |
*price indicative
- RS Stock No.:
- 909-2907
- Distrelec Article No.:
- 304-02-430
- Mfr. Part No.:
- 582220
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Diameter | 44mm | |
| Series | dTrans T05 | |
| Depth | 102.5mm | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | GOST R 8.585-2001, GOST 6651-2009, IEC 584-1, IEC 60751:2008, DIN 43710, ASTM E1751/E1751M-09, DIN 43760, ASTM E230/E230M-11 | |
| Hazardous Area Certification | cUL, UL | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Diameter 44mm | ||
Series dTrans T05 | ||
Depth 102.5mm | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals GOST R 8.585-2001, GOST 6651-2009, IEC 584-1, IEC 60751:2008, DIN 43710, ASTM E1751/E1751M-09, DIN 43760, ASTM E230/E230M-11 | ||
Hazardous Area Certification cUL, UL | ||
- COO (Country of Origin):
- DE
dTRANS T05 - Temperature Transducer for PT100
Professional range of Jumo temperature transducers from the dTRANS 05 series. The 707051 model has an output signal of 4 to 20 mA or 0 -10 V. The input and out signal are electrically isolated from each other. The USB interface allows connection to a PC and does not require any additional auxiliary voltage. The transducer incorporates a two colour (red/green) LED operating indicator.
LED control indicator
Electrically isolated input and output
Related links
- Jumo dTrans T05 Temperature Transmitter PT100 Input 35V -40 °C
- Jumo dTrans T05 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- Jumo dTRANS T03 Temperature Transmitter PT100 Input 30V dc -40 °C
- Jumo dTRANS T06 Temperature Transmitter PT100 Input 24V -10 °C
- Jumo dTRANS T06 Temperature Transmitter PT100 Input 240V ac -10 °C
- Jumo dTRANS T06 Temperature Transmitter PT100 Input 24V dc -10 °C
- Jumo dTRANS T03 Temperature Transmitter PT100 Input 30V dc -25 °C
- Electrotherm 264 Digital Transducer PT100 to PT1000 Input 35V -25 °C
