Phoenix Contact, PSD-S CE-TM SCREW Connection Element for use with Tube Mounting
- RS Stock No.:
- 130-270
- Mfr. Part No.:
- 2700095
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€38.57
(exc. VAT)
€47.44
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.57 |
*price indicative
- RS Stock No.:
- 130-270
- Mfr. Part No.:
- 2700095
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connection Element | |
| For Use With | Tube Mounting | |
| Series | PSD-S CE-TM SCREW | |
| Wire Size | 15 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connection Element | ||
For Use With Tube Mounting | ||
Series PSD-S CE-TM SCREW | ||
Wire Size 15 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact connection element with screw connection terminal blocks for tube mounting is a versatile solution for electrical installations. With a wide nominal input voltage range of 12 V AC/DC to 240 V AC/DC, it offers flexibility in various applications.
End cover and seal included for added protection
Ability to mount up to 5 signal elements for convenience
IP65 degree of protection for use in harsh environments
EMC compliance for reliable performance
Ability to mount up to 5 signal elements for convenience
IP65 degree of protection for use in harsh environments
EMC compliance for reliable performance
Related links
- Phoenix Contact, PSD-S CE-TM SPRING Connection Element for use with Tube Mounting
- Phoenix Contact PSD-S Series Base and Cover, 12 - 240 V
- Phoenix Contact PSD-S AE V15/1 Series Base Mount Siren 88dB at 1 m DC, 15-Tone
- Phoenix Contact PSD-S IOL Series IO-Link Signal Tower for Use with Modular Signal Towers Vdc, IP65
- Phoenix Contact PSD-S AE SP1-3 100DB/2 Series Base Mount Siren 100dB at 1 m DC, Single-Tone
- Phoenix Contact PSD-S AE SM7-4 100DB/3 Series Base Mount Siren 100dB at 1 m DC, 7-Tone
- Phoenix Contact PSD-S AE SM2-7 105DB/1 Series Base Mount Siren 105dB at 1 m DC, 2-Tone
- Phoenix Contact Black Assembly Element for use with PSD-S
